VCC 2191L5-6V

CML 2191L5-6V PMI RND .31" LED 6V Wire Green Part of the VCC Family of Products
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191L5-6V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

IHS

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1995-12-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 6202T5-5V CBI SMT 1POS Right Angle 5V Green TR Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
Indicator; LED PCB Thru-Hole Bulb 2mm Green Green Diffused Round 90deg 1.2mcd
Rectangular Led Lamp, green, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573GD
Single Color LED, High Intensity Green, 2.717mm

Descriptions

Descriptions of VCC 2191L5-6V provided by its distributors.

CML 2191L5-6V PMI RND .31" LED 6V Wire Green Part of the VCC Family of Products
2191L Series Green Ø 9.6 mm 6 V Non Relampable LED Indicator Light
LED Panel Mount Indicator Uni-Color Green 2-Pin Bag
PANEL MOUNT INDICATOR SOLID STATE FIXED LED 6V 0.31 MOUNT GREEN 2191L SERIES
Panel Indicator, 7.87Mm, Green, 6V; Led Color:Green; Operating Voltage:6V; Mounting Hole Dia:7.87Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:2191L Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2191L5-6V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2191L56V