Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5350T5

Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
$ 1.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5350T5.

VCC

Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

IHS

element14 APAC

Component Distributors Inc.

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight553-0744F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
Pc-Type/Stackable Led Lamp,green,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T5
INDICATOR, LED PCB THRU-HOLE BULB T 3/4 GREEN GREEN ROUND ANGL 90DEG RIGHT ANGLE
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd
Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel

Descriptions

Descriptions of VCC 5350T5 provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T 3/4 Green Green Round Angl 70deg Right Angle
CML 5350T5 CBI 3mm 1POS Right Angle 2.3V Green Part of the VCC Family of Products
Single Color LED Array, Green, T-3/4, 2mm
LED Uni-Color Green 565nm 2-Pin Bag
LED Circuit Board GREEN DIFFUSED RIGHT ANGLE
Indicator, Led Pcb, T-3/4, Green, 2.3V; Led Color:Green; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-3/4 (1.8Mm); Forward Current If:10Ma; Luminous Intensity:4Mcd; Forward Voltage:2.3V; Viewing Angle:70°; Height:6.35Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5350T5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5350T-5