VCC 1091M7-12V

LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1091M7-12V.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet2 pages17 years ago

IHS

VCC

element14 APAC

Farnell

Inventory History

3 month trend:
-14.67%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Panel-Style Led Lamp,yellow,diffused |Vcc (Visual Communications Company) 2191U7-12V

Descriptions

Descriptions of VCC 1091M7-12V provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin Bag
INDICATOR PANEL MOUNT LED MNT-SZ 0.5" SNAP-FIT YELLOW 12V LEADS FIXED LAMP
LED Panel Mount YELLOW DIFFUSED 1/2 MOUNTING HOLE
CML 1091M7-12V Optoelectronics > Indicators > Panel Mount
PANEL MOUNT INDICATOR, LED, 12.7MM, YELLOW, 12V; LED Color: Yellow; Operating Voltage: 12V; Mounting Hole Dia: 12.7mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: Not Rated; Product Range: -; Forward Voltage: 12V
Non-Relampable LED Indicator Lights
PANEL MOUNT INDICATOR, LED, 12.7MM, YELL

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091M712V