Vishay ZM4735A-GS08

ZM4735A Series 1 W 6.2 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4735A-GS08.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+21.01%

CAD Models

Download Vishay ZM4735A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.194
Stock
522,751
82,992
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,62V V(Z),5%,do-213Ab |Vishay ZMY6V2-GS08
Zener Diode, 1W, 6.8V, Do-213 Zener Voltage Vz Typ6.8V Power Dissipation Pd1W
ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZM4735A-GS08 provided by its distributors.

ZM4735A Series 1 W 6.2 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 6.2V 5% 2Ohm 1000mW Automotive 2-Pin MELF T/R
ZM4735A-GS08 ZENER DIODE, 6.2V 5% 1000 MW SMT 2-PIN DO-213AB
Zener Voltage Nom:6.2V; Power Dissipation:1W; Diode Case Style:Do-213Ab; No. Of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Qualification:- Rohs Compliant: Yes |Vishay ZM4735A-GS08.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4735A-GS08.