Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZMY5V6-GS08

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY5V6-GS08.

JRH Electronics

Datasheet5 pages7 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-3.82%

CAD Models

Download Vishay ZMY5V6-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.216
$ 0.216
Stock
442,064
148,742
148,742
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
500 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional
ZMY6V8 Series 1 W 7.2 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4734A Series 1 W 5.6 V 5 % Tolerance Zener Diode - MELF Glass Case

Descriptions

Descriptions of Vishay ZMY5V6-GS08 provided by its distributors.

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB
ZMY Series 5.6 V ±5% 1 W 2 Ohms Surface Mount Zener Diode - DO-213AB
DIODE, ZENER, 1W, 5.6V; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:MELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MELF; Power Dissipation Max:1W; Termination Type:SMD; Test Current:100mA
Zener Voltage V = 5.6 / Zener Current mA = 135 / Configuration = Single / Zener Impedance Ohm = 1 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 100 / Thermal Resistance K/W = 170

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY5V6GS08