Vishay Y1685V0001TT9R

Array/Network Resistor, Divider, Metal Foil, 10000ohm, 22V, 0.01% +/-Tol, 0.2ppm/Cel, 1505
$ 32.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay Y1685V0001TT9R.

Official Datasheet10 years ago

CAD Models

Download Vishay Y1685V0001TT9R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-09

Related Parts

Array/Network Resistor, Divider, Metal Foil, 0.1W, 10000ohm, 25V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 1116
PanasonicEXB-24V103JX
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-34V103JV
0606Convex ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 10kOhm ±200ppm/C ±5%
PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
CTS Components742C043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R

Descriptions

Descriptions of Vishay Y1685V0001TT9R provided by its distributors.

Array/Network Resistor, Divider, Metal Foil, 10000ohm, 22V, 0.01% +/-Tol, 0.2ppm/Cel, 1505
Res Metal Foil NET 10K Ohm/10K Ohm 0.01% 0.1W(1/10W) ±0.2ppm/C VOLT/D Molded 3-Pin 1505 Flat SMD T/R
Vfcd1505 10K/10K Tcr0.2 T T S T |Vishay Foil Resistors Y1685V0001TT9R
RES NETWORK 2 RES 10K OHM 1505
Restr Network 10Kohm +/-0.01% 2 Restrs, 0.1W Total, 1685 Package Y1685 Solder | Vishay Precision Foil Inc. Y1685V0001TT9R
RESISTOR, DIVIDER, 10K0/10K0 TCR0.2; Resistance: 10kohm; Product Range: -; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SMD; No. of Pins: 3Pins; Voltage Rating: 22V; Power Rating per E

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric