Vishay XO37DRECNA6M144

Oscillator XO 6.144MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Mini-SMD Bulk
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay XO37DRECNA6M144.

_legacy Avnet

Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

Related Parts

Crystal Oscillator 6.144MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
Oscillator XO 6MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-1633-060-BN-TR
Clock Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R
CTS Components625L3I006M00000
Oscillator XO 6MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2033-060-BN-TR
Clock Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R
Silicon Oscillator 6.144MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube

Descriptions

Descriptions of Vishay XO37DRECNA6M144 provided by its distributors.

Oscillator XO 6.144MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Mini-SMD Bulk
Full Size Clock Oscillators 6.144MHz TTL/HCMOS COMPATIBLE
XOSM-573 6.144M ARE D06 E4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric