TXC 7W-6.000MBB-T

Oscillator XO 6MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-6.000MBB-T.

IHS

Datasheet3 pages5 years ago

TXC SCT

element14 APAC

Farnell

CAD Models

Download TXC 7W-6.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2021-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator XO 6MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3C-6M1760
SMD Crystal Oscillator 6.176MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HST-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of TXC 7W-6.000MBB-T provided by its distributors.

Oscillator XO 6MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
OSCILLATOR, CXO, 6MHZ, SMD; FREQUENCY:6M
CMOS Output Clock Oscillator, 6MHz Nom
XTAL OSC XO 6.0000MHZ CMOS SMD
Oscillator, 6Mhz, 7 X 5Mm, Cmos; Frequency Nom:6Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-6.000MBB-T
OSC, 6.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency:6MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-6.000MBB-T.