Microchip DSC1001AE1-006.1440

Silicon Oscillator 6.144MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-006.1440.

Microchip

Datasheet24 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-006.1440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.823
Stock
80,735
44,253
Authorized Distributors
5
4
Frequency
6.144 MHz
6.144 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
-
3.3 V
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator XO ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
XTAL OSC XO 6.1440MHZ CMOS SMD
CMOS Output Clock Oscillator, 6.144MHz Nom
Oscillator MEMS 6MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
ECS InternationalECS-1633-060-BN-TR
Clock Oscillator 6MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-2033-060-BN
Oscillator XO 6MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Microchip DSC1001AE1-006.1440 provided by its distributors.

Silicon Oscillator 6.144MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Mems Oscillator, Low Power, -20C-70C, 50Ppm 4 Vdfn 5X7X0.9Mm Tube
MEMS OSC, LVCMOS, 6.144MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.