Vishay WYO252MCMBLAKR

CAP CER 2500PF 440VAC Y5U RADIAL / 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO252MCMBLAKR.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-48.29%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.303
$ 0.303
Stock
171,614
293,866
293,866
Authorized Distributors
6
6
6
Capacitance
2.5 nF
2.5 nF
2.5 nF
Dielectric
-
Y5U
Y5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
440 V
440 V
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WYO252MCMBLAKR provided by its distributors.

CAP CER 2500PF 440VAC Y5U RADIAL / 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Cap Ceramic Suppression X1/Y2 0.0025uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 5mm 125C Ammo Pack
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount
Suppression Cap, 2500Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay WYO252MCMBLAKR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric