What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WYO252MCMBF0KR

Cap Ceramic Suppression X1/Y2 0.0025uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 5mm 125C Bulk
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WYO252MCMBF0KR.

IHS

Datasheet5 pages4 years ago

element14 APAC

_legacy Avnet

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-5.34%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.314
$ 0.314
Stock
256,037
357,035
357,035
Authorized Distributors
6
6
6
Capacitance
2.5 nF
2.5 nF
2.5 nF
Dielectric
Y5U
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
440 V
-
-
Tolerance
20 %
20 %
20 %
Height
9 mm
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay WYO252MCMBF0KR provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0025uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 5mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0025uF, Through Hole Mount
CERAMIC CAPACITOR, 2500PF, 440V, RADIAL; CERAMIC CAPACITOR, 2500PF, 440V, RADIAL 20%; Capacitance:2500pF; Product Range:WYO Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:250V; Packaging:Each; Lead Spacing:4.5mm
WYO Ceramic Disc X1/Y2 Suppression Capacitors 2500pF 250Volt 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WYO252MCMBF0KR.