Vishay WSLP59313L000FEK

Fixed Resistor, Metal Strip, 7W, 0.003ohm, 0.145V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP59313L000FEK.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.879
$ 1.71
Stock
1
47,452
Authorized Distributors
2
6
Resistance
3 mΩ
3 mΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
7 W
7 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 5931 0.003 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP59313L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 7W, 0.003ohm, 0.145V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Res Pwr Metal Strip 0.003 Ohm 7W 1% SMD
CURRENT SENSE, RESISTOR, WSLP5931.0031%EK
RES 0.003 OHM 1% 7W 5931
WSLP5931 .003 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric