Vishay WSLP59313L000FEA

Res Metal Strip 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP59313L000FEA.

IHS

Datasheet5 pages3 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-1.71%

CAD Models

Download Vishay WSLP59313L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 5931 0.003 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP59313L000FEA provided by its distributors.

Res Metal Strip 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 7W, 0.003ohm, 0.1449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
Nonstandard FIXED RESISTOR WSLP 0.591Lx0.305W 15.00mmx7.75mm 7W 3mOhm ±75ppm/C
Smd Current Sense Resistors, Aec-Q200 Wslp5931 Series, 0.003 Ohm, 7 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes |Vishay WSLP59313L000FEA
CURRENT SENSE RES, 0R003, 1%, 7 W, 5931; Resistance: 0.003ohm; Product Range: WSLP5931 Series; Resistor Case Style: 5931 [1577 Metric]; Power Rating: 7W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric