Vishay WSLP3921L5000FEK

Res Metal Strip 3921 0.0005 Ohm 1% 9W ±175ppm/C Pad SMD Automotive Bulk
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP3921L5000FEK.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.519
$ 1.092
Stock
1,511
50,219
Authorized Distributors
4
6
Resistance
500 µΩ
500 µΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
9 W
9 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPU3921FKN130U5L
Res Metal Plate 3921 0.0005 Ohm 1% 3W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU3921FKNP90U5L
Res Metal Plate 3921 0.0005 Ohm 1% 9W ±175ppm/°C Pad SMD Automotive T/R
Yageo GroupPU3921FKNT30U5L
Res Metal Plate 3921 0.0005 Ohm 1% 3W ±175ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistors, PSR Series, 0.0005 ohm, 4 W, 1%, 3921 [1052 Metric]
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.039V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921

Descriptions

Descriptions of Vishay WSLP3921L5000FEK provided by its distributors.

Res Metal Strip 3921 0.0005 Ohm 1% 9W ±175ppm/C Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 9W, 0.0005ohm, 0.0671V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
CURRENT SENSE, RESISTOR, WSLP3921.00051%EK
500¦Ì¦¸ ¡À1% 9W ¡À175ppm/¡æ 3921 10mm*5.2mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric