Vishay WSL3921L5000FEA

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.039V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL3921L5000FEA.

IHS

Datasheet5 pages3 years ago

Upverter

HQonline

TME

Arrow.cn

Inventory History

3 month trend:
+0.99%

CAD Models

Download Vishay WSL3921L5000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.771
Stock
787,646
54
Authorized Distributors
6
3
Resistance
500 µΩ
500 µΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 3921 0.0005 Ohm 1% 9W 150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL3921L5000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.039V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
WSL Series 3921 0.0005 Ohm 3 W ±1 % ±175 ppm/°C SMT Metal Film Resistor
Res Metal Strip 3921 0.0005 Ohm 1% 3W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 3watt .0005ohms 1%
Nonstandard FIXED RESISTOR WSL 0.394Lx0.205W 10.00mmx5.20mm 3W 500muOhm 卤175ppm/C
RES, 0R0005, 3W, 3921, METAL STRIP; Resistance:500µohm; Product Range:WSL Series; Resistor Case / Package:3921 [1052 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:10mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL3921L5000FEA.