Vishay WSLP0603R0510FEA

Fixed Resistor, Metal Strip, 0.4W, 0.051ohm, 0.1428V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0510FEA.

IHS

Datasheet4 pages3 years ago

CAD Models

Download Vishay WSLP0603R0510FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.493
Stock
5,000
7,357
Authorized Distributors
3
6
Resistance
51 mΩ
51 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Metal Strip 0603 0.051 Ohm 1% 0.1W(1/10W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0603 0.05 Ohm 1% 0.1W(1/10W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0603 0.05 Ohm 1% 0.2W(1/5W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-3BWFR051V
Res Thick Film 0603 0.051 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay WSLP0603R0510FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.051ohm, 0.1428V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
CURRENT SENSE, RESISTOR, WSLP0603.0511%EAE3
RES 0.051 OHM 1% 2/5W 0603
Current Sense Resistors - SMD 0.4Watt 0.051Ohm 1%
WSLP0603 .051 1% EA e3
.051 OHM .4W 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric