Panasonic ERJ-3BWFR051V

Res Thick Film 0603 0.051 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR051V.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3BWFR047V
Res Thick Film 0603 0.047 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.051 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.051ohm, 0.0714V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603
PanasonicERJL03KF50MV
Res Thick Film 0603 0.05 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-3BWFR051V provided by its distributors.

Res Thick Film 0603 0.051 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0603 0.051 Ohm 0.33 W ±1 % ±150ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 51 mΩ, 0.33 W, ±1 %, ERJ3BWFR051V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.051ohm, 0.1297V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200
SMD Thick Film Res. 0603 0,33W 1% 0,051R
RES SMD 0.051 OHM 1% 1/3W 0603
Panasonic ERJ3BWFR051V - Current Sensing Chip Resistors
Res, R051, 1%, 0.33W, Thick Film, 0603; Resistance:0.051Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Width:0.8Mmrohs Compliant: Yes |Panasonic ERJ3BWFR051V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR051V