Vishay WSLP0603R0220FEB

Fixed Resistor, Metal Strip, 0.4W, 0.022ohm, 0.0938V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0220FEB.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.705
$ 0.433
Stock
4,886
74,199
Authorized Distributors
4
6
Resistance
22 mΩ
22 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0603 0.022 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
RESISTORS, CURRENT SENSE, PWR RTG 0.2 W,0.022 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
Res Metal Strip 0603 0.02 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ3BWFR022V
Res Thick Film 0603 0.022 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.022 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ3BWFR020V
Res Thick Film 0603 0.02 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSLP0603R0220FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.022ohm, 0.0938V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 22mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0603.0221%EBE3
22m¦¸ ¡À1% 400mW ¡À75ppm/¡æ 0603 1.52mm*760¦Ìm*580¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric