Vishay WSL0603R0200FEA

Res Metal Strip 0603 0.02 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0200FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+15.55%

CAD Models

Download Vishay WSL0603R0200FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 0603 0.02 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0603 0.02 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0603 0.018 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
Yageo GroupRL0603FR-070R02L
100mW Thick Film Resistors ±1500ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3BWFR020V
Res Thick Film 0603 0.02 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL0603R0200FEA provided by its distributors.

Res Metal Strip 0603 0.02 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Current Sense Resistors - SMD; VISHAY; WSL0603R0200FEA; 20 mOhm; 0603; 110 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 0.1W, 0.02ohm, 0.0447V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
100mW ±75ppm/℃ ±1% 20mΩ 0603 Chip Resistor - Surface Mount ROHS
RES METAL STRP 0603 20M OHM 1% 1/10W 75PPM/ C SMD
WSL Series 0603 0.1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
0603 (1608Metric) FIXED RESISTOR WSL 0.060Lx0.030W 1.52mmx0.76mm 0.1W 1/10W 20mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .02ohms 1%
RESISTOR, METAL FILM, RES 0.02 OHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603
Res Metal Strip 0603 0.02 Ohm 1% 0.1W
RES 0.02 OHM 1% 1/10W 0603 / 20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Metal Strip Resistor, 0.02Ohm, 1%, 0603, Full Reel; Resistance:0.02Ohm; Product Range:Wsl Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0603R0200FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0603R0200FEA.