Vishay WSLP0603R0180FEB

Res Metal Strip 0603 0.018 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0180FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-48.99%

Alternate Parts

Price @ 1000
$ 0.527
$ 0.434
Stock
29,826
35,243
Authorized Distributors
6
6
Resistance
18 mΩ
18 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0603 0.018 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP0603R0180FEB provided by its distributors.

Res Metal Strip 0603 0.018 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.4W, 0.018ohm, 0.0849V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 18mOhms ±75ppm/C
WSLP Series 0603 18 mOhm ±1 % 0.4 W ±75 ppm/°C SMT Power Metal Strip® Resistors
CURRENT SENSE, RESISTOR, WSLP0603.0181%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric