
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSLP0603R0180FEACT-ND | 3,940 | 1 | Cut Tape | ||||||||
| TME | WSLP0603R0180FEA | 0 | 5K | 22h | ||||||||
| Newark | WSLP0603R0180FEA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | WSLP0603R0180FEA | 0 | 5K | 8h | ||||||||
| RS (Formerly Allied Electronics) | WSLP0603R0180FEA | 0 | 1K | Bulk | 22h |
Download datasheets and manufacturer documentation for Vishay WSLP0603R0180FEA.
Download Vishay WSLP0603R0180FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSLP0603R0180FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLP0603R0180FEA.