Vishay WSL40262L000FEK

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL40262L000FEK.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.358
$ 0.941
$ 0.941
Stock
16,238
49,256
49,256
Authorized Distributors
3
6
6
Resistance
2 mΩ
2 mΩ
2 mΩ
Case/Package
4026
4026
4026
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Strip 4026 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL40262L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
CURRENT SENSE, RESISTOR, WSL-4026.0021%EK
RES 0.002 OHM 1% 3W 4026
2m¦¸ ¡À1% 3W ¡À75ppm/¡æ 4026 10.16mm*6.6mm*3.1mm
WSL-4026 .002 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric