What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL40262L000FEB

Res Metal Strip 4026 0.002 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL40262L000FEB.

IHS

Datasheet5 pages4 years ago

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
-3.02%

CAD Models

Download Vishay WSL40262L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.009
$ 1.009
Stock
36,257
29,022
29,022
Authorized Distributors
6
6
6
Resistance
2 mΩ
2 mΩ
2 mΩ
Case/Package
4026
4026
4026
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4026 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL40262L000FEB provided by its distributors.

Res Metal Strip 4026 0.002 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
Current Sense Resistors - SMD 3watts .002ohm 1%
SMD Resistor Nonstandard 2MΩ ±1% 3W ±75ppm/℃
CURRENT SENSE, RESISTOR, WSL-4026.0021%EB
Nonstandard 4026 WSL 0.398Lx0.260W 10.10mmx6.60mm 3W 2mOhms ±75ppm/C
2m¦¸ ¡À1% 3W ¡À75ppm/¡æ 4026 10.1mm*6.6mm*3.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL40262L000FEB.