
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | WSL3637R0100FEA | 0 | 4K | 6h | ||||||||
| TTI | WSL3637R0100FEA | 0 | 4K | Tape & Reel | 19h | |||||||
| Newark | WSL3637R0100FEA | 0 | 10 | Cut Tape | ||||||||
| Avnet | WSL3637R0100FEA | 0 | 4K | 19h | ||||||||
| Future Electronics | WSL3637R0100FEA | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay WSL3637R0100FEA.
Download Vishay WSL3637R0100FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay WSL3637R0100FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL3637R0100FEA.