Vishay WSL3637R0100FEB

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL3637R0100FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

TME

Farnell

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay WSL3637R0100FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Metal Strip 3637 0.009 Ohm 1% 3W ±50ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.009ohm, 0.1643V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637

Descriptions

Descriptions of Vishay WSL3637R0100FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
SMD Power Metal Strip/Current Sensing Resistors 3watts .01ohms 1%
RES METAL STRIP 0.01 OHM 3W 1% 3637 SMD
RESISTOR, METAL STRIP, 0.01 OHM 1%; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:0.17V dc; Series:WSL; Temperature Coefficient:± 150ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:3637; No. of Pins:2; SVHC:No SVHC; Case Style:3637; External Length / Height:0.635mm; Temperature Coeff. -:150ppm/°C; Tempperature Coeff. +:150ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.17V; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric