Vishay WSL2512R3000FEB

WSL Series 2512 0.3 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R3000FEB.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.501
$ 1.262
$ 1.262
Stock
6,000
21,559
21,559
Authorized Distributors
5
4
4
Resistance
300 mΩ
300 mΩ
300 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.274ohm, 0.52V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQFR30U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R3L
Res Thick Film 2512 0.3 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R3000FEB provided by its distributors.

WSL Series 2512 0.3 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
Fixed Resistor, Metal Strip, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.3ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.31%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric