Vishay WSL2512R2700FEA

Fixed Resistor, Metal Strip, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R2700FEA.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
+84.36%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.517
Stock
33,000
24,919
Authorized Distributors
6
6
Resistance
270 mΩ
270 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.25 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRQFR27U
Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R27L
Res Thick Film 2512 0.27 Ohm 1% 1W ±600ppm/°C Molded SMD SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.28ohm, 0.5292V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.255ohm, 0.505V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R2700FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.27 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE, RESISTOR, WSL-2512.271%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 270mOhms 卤75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric