Panasonic ERJ1TRQFR27U

Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQFR27U.

Newark

Datasheet4 pages9 years ago
Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP3-2176057-5
Res High Power Current Sense Thick Film 2512 0.27 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R27L
Res Thick Film 2512 0.27 Ohm 1% 1W ±600ppm/°C Molded SMD SMD Embossed T/R
TE ConnectivityRL73K3AR27JTDF
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
TE Connectivity / AMP4-1622825-6
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR27U
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.27ohm, 0.7348V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ1TRQFR27U provided by its distributors.

Res Thick Film 2512 0.27 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
ERJ Series 2512 0.27 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 0.27 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 0.27ohm 1% Curr Sense AEC-Q200
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 270mOhm ±200ppm/C
Panasonic ERJ1TRQFR27U - Current Sensing Chip Resistors
Resistance:0.27ohm; Product Range:ERJ-1TR Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C; Qualification:AEC-Q200 RoHS Compliant: Yes
RESISTOR, 2512, 1W, 1%, 0R27; Resistance:0.27ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQFR27U
  • ERJ-1TRQFR27U.