Vishay WSL2512R1800FTA

Res Metal Strip 2512 0.18 Ohm 1% 1W ±75ppm/C SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1800FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.351
$ 0.351
Stock
26,448
120,840
120,840
Authorized Distributors
3
6
6
Resistance
180 mΩ
180 mΩ
180 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.18 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R18L
2W Thick Film Resistors ±75ppm/℃ ±1% 180mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TRSFR18U
Res Thick Film 2512 0.18 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R18L
Res Thick Film 2512 0.18 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3AR18FTDF
Res High Power Current Sense Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-A1CFR18U
Res Thick Film 2512 0.18 Ohm 1% 1.33W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2512R1800FTA provided by its distributors.

Res Metal Strip 2512 0.18 Ohm 1% 1W ±75ppm/C SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.18ohm, 0.4243V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.18ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.181%R86
RES 0.18 OHM 1% 1W 2512 / 180 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric