TE Connectivity RLP73K3AR18FTDF

Res High Power Current Sense Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR18FTDF.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download TE Connectivity RLP73K3AR18FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRLP73K3AR18FTDF
Res High Power Current Sense Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-6DSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ14RSFR18U
Thick Film Chip R,1210, Low Ohmic,1% Rohs Compliant: Yes |Panasonic ERJ-14RSFR18U
PanasonicERJB2CFR18V
Res Thick Film 0612 0.18 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.18 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K2BR18FTDF
Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR18FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD .18 OHM 1%
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .18 Ω, CGS RLP73
CURRENT SENSE RES, R18, 2W, 2512; Resistance:0.18ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.35mm RoHS Compliant: Yes
RLP73K 3A R18 1% 1K RL Resistance Value: .18 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.18 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR18FTDF | Internal Number: 3-2176057-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-1
  • 3-2176057-1.