Vishay WSL2512R0750FBA

Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0750FBA.

IHS

Datasheet5 pages2 years ago

Mouser

CAD Models

Download Vishay WSL2512R0750FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 0.361
$ 0.361
Stock
1
339,877
339,877
Authorized Distributors
3
6
6
Resistance
75 mΩ
75 mΩ
75 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity4-1625827-9
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/C Molded SMD T/R
TE ConnectivityTL3AR075F
Fixed Resistor, Metal Foil, 1W, 0.075ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity4-1625827-9
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.075ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/C Pad SMD T/R
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0750FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.075ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2512.0751%B43
RES 0.075 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric