Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0750FEA

Resistor, Current Sense, Metal Strip, 1 W, 1 %, 75 Ppm, 0.075 Ohm, Surface Mount, 2512, Chip, Green
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0750FEA.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
-20.07%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.862
$ 0.862
Stock
268,707
16,021
16,021
Authorized Distributors
6
6
6
Resistance
75 mΩ
75 mΩ
75 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity4-1625827-9
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/C Molded SMD T/R
TE ConnectivityTL3AR075F
Fixed Resistor, Metal Foil, 1W, 0.075ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity4-1625827-9
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.075ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/C Pad SMD T/R
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0750FEA provided by its distributors.

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.075 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Chip Resistor, 75mΩ ±1%, 1W, ±75ppm/°C, 2512, SMD, 6.35mm × 3.2mm × 640μm
Fixed Resistor, Metal Strip, 1W, 0.075ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.075 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.075ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0751%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0750FEA.