Vishay WSL2512R0300FEA

Res Metal Strip 2512 0.03 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0300FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+13.19%

CAD Models

Download Vishay WSL2512R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1625827-8
RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity1625827-8
RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-5
TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R03L
Res Thick Film 2512 0.03 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE30L0F
Res Metal Plate 2512 0.03 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0300FEA provided by its distributors.

Res Metal Strip 2512 0.03 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD; VISHAY; WSL2512R0300FEA; 30 mOhm; 2512; 75 ppm/°C; 1 %
1W ±75ppm/℃ ±1% 30mΩ 2512 Chip Resistor - Surface Mount ROHS
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 30mOhm ±75ppm/C
RES, CHIP, 0.03 OHM, 1%, 1W, 2512, ROHS
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.03ohms 1%
SMD Resistor 2512 1W 1% R030 Taped
RESISTOR, METAL FILM, RES 0.03 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
SMD Resistor 2512 0.03Ω ±1% 1W ±75ppm/℃
Resistance:0.03Ohm; Product Range:Wsl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Temperature Coefficient:± 70Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSL2512R0300FEA.
RESISTOR, METAL STRIP, 0.03 OHM 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.17V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC; Case Style:2512; External Length / Height:6.35mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.17V; External Depth:0.635mm; External Width:3.18mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512-R0300FEA
  • WSL2512R0300FEA.