Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1625827-5

TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1625827-5.

IHS

Datasheet3 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-39.54%

CAD Models

Download TE Connectivity 4-1625827-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1625827-8
RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-5
TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Current Sense Resistor 33mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890μm
Chip Resistor, 33mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.2mm × 640μm
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity1625827-8
RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Descriptions

Descriptions of TE Connectivity 4-1625827-5 provided by its distributors.

TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TL3A R033 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR033FTDG | Internal Number: 4-1625827-5 | TE Connectivity
.033 Ω, Foil, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±75 ppm/°C, Solder, CGS TL
RES, 0R033, 1W, 2512, METAL FOIL; Resistance: 0.033ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3AR033FTDG