Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1625827-8

RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625827-8.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages19 years ago

Farnell

ODG (Origin Data Global)

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.34%

CAD Models

Download TE Connectivity 1625827-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1625827-8
RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-5
TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
TE Connectivity4-1625827-5
TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Current Sense Resistor 33mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890μm
Chip Resistor, 33mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.2mm × 640μm
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 1625827-8 provided by its distributors.

RES 0.033 OHM 1% 1W 2512 / 33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/C Molded SMD
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TL Series 2512 0.033 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Current Sense Res, 0R033, 1%, 1 W, 2512; |Te Connectivity Cgs TL3AR033F
2512 (6432Metric) FIXED RESISTOR TL CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 33mOhm ±75ppm/C
TE Connectivity 1625827-8 Current Sense Resistor 0.033Ohm 1W SMD 75PPM
TL3A R033 1% Metal Chip Resistor: Current Sense | Part Number: TL3AR033F | Internal Number: 1625827-8 | TE Connectivity
Resistor, Metal Film, Res 0.033 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 | TE Connectivity TL3AR033F
Low-resistance resistor SMD 0.033Ohm 1 W±1%
CURRENT SENSE RES, 0R033, 1%, 1 W, 2512; Resistance: 0.033ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Toler; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3AR033F