Vishay WSL2512R0250FEK

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0250FEK.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.663
$ 0.723
$ 0.723
Stock
1,799
46,854
46,854
Authorized Distributors
4
6
6
Resistance
25 mΩ
25 mΩ
25 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1625827-5
Res Metal Foil 2512 0.027 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Res Metal Strip 2512 0.025 Ohm 1% 1W ±35ppm/C Pad SMD Automotive T/R
TE Connectivity1-1625827-5
Res Metal Foil 2512 0.027 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Res Thick Film 2512 0.025 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE25L0F
Fixed Resistor, Metal Strip, 1W, 0.025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R0250FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.025ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
RESISTOR, CURRENT SENSE, 0.025 OHM, 1W, 1%
WSL SERIES METAL STRIP POWER RESISTOR 2512 CASE 25MOHMS +/-1% 1W +/-75PPM/DEGC
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.025ohms 1%
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 25mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric