TE Connectivity 1-1625827-5

Res Metal Foil 2512 0.027 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625827-5.

Farnell

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-1625827-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1625827-5
Res Metal Foil 2512 0.027 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Res Metal Strip 2512 0.027 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.027ohm, 0.1643V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP2-2176158-4
Res Current Sense Metal Foil 2512 0.027 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Res Metal Strip 2512 0.025 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.027 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 1-1625827-5 provided by its distributors.

Res Metal Foil 2512 0.027 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.027ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tl Series, 0.027 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TL3AR027FTDG
Resistor, Metal Film, Res 0.027 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 | TE Connectivity TL3AR027FTDG
Special Order: TL3A R027 1% 2K RL Metal Chip Resistor: Current Sense | Part Number: TL3AR027FTDG | Internal Number: 1-1625827-5 | TE Connectivity
CURRENT SENSE RES, 0R027, 1%, 1 W, 2512; Resistance: 0.027ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3AR027FTDG