Vishay WSL25125L000FBA

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25125L000FBA.

IHS

Datasheet5 pages2 years ago

Mouser

CAD Models

Download Vishay WSL25125L000FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.142
$ 1.142
Stock
1,697
80,485
80,485
Authorized Distributors
3
6
6
Resistance
5 mΩ
5 mΩ
5 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Current Sense Resistors - SMD; YAGEO; PR2512FKF070R005L; 5 mOhm; 2512; 100 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 95ppm/Cel, Surface Mount, 2512
TE Connectivity4-1625827-0
2512 0.005 Ohm ±1% 1 W ±75ppm/°C Surface Mount Current Sense Resistor
TE ConnectivityTL3AR005F
Res Metal Foil 2512 0.005 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD T/R
KOA SpeerSL1TTE5L00F
Res Metal Plate 2512 0.005 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL25125L000FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.005ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2512.0051%B43
RES 0.005 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric