Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL3AR005F

Res Metal Foil 2512 0.005 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD T/R
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR005F.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-99.76%

CAD Models

Download TE Connectivity TL3AR005F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTL3AR005
PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
KOA SpeerSL1TTE5L00F
Res Metal Plate 2512 0.005 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R
Current Sense Resistors - SMD; YAGEO; PR2512FKF070R005L; 5 mOhm; 2512; 100 ppm/°C; 1 %
Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityTL3AR005F
Res Metal Foil 2512 0.005 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD T/R
TE Connectivity4-1625827-0
2512 0.005 Ohm ±1% 1 W ±75ppm/°C Surface Mount Current Sense Resistor

Descriptions

Descriptions of TE Connectivity TL3AR005F provided by its distributors.

Res Metal Foil 2512 0.005 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD T/R
TL Series 2512 0.68 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Foil Resistor
Fixed Resistor, Metal Foil, 1W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Precision resistor, SMD [TE Connectivity] 1625827-1 Precision resistor, SMD
5mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
TL3A R005 1% Metal Chip Resistor: Current Sense | Part Number: TL3AR005F | Internal Number: 1625827-1 | TE Connectivity
Resistor, Current Sense, 0.005 Ohm, 1W, 1%; Resistance:5Mohm; Product Range:Tl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TL3AR005F
CURRENT SENSE RES, 0R005, 1%, 1 W, 2512; Resistance: 0.005ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Film; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Length / Height: 0.6mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 170°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +170°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 75ppm/°C; Temperature Coeff. -: 75ppm/°C; Tolerance +: 1%; Tolerance -: 1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625827-1