Vishay WSL25123L000FEA18

Res Metal Strip 2512 0.003 Ohm 1% 2W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25123L000FEA18.

IHS

Datasheet5 pages2 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-50.47%

CAD Models

Download Vishay WSL25123L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 1.797
$ 1.797
Stock
601,254
29,107
29,107
Authorized Distributors
6
6
6
Resistance
3 mΩ
3 mΩ
3 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityTLR3A20DR003FTDG
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 3MOHM +/-1% 2W +/-50PPM/DEGC
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR003FTDG
Res Current Sense Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL25123L000FEA18 provided by its distributors.

Res Metal Strip 2512 0.003 Ohm 1% 2W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR WSL-HP 0.250Lx0.125W 6.35mmx3.18mm 1W 3mOhm ±150ppm/C
SMD Resistor 2512 0.003Ω ±1% 2W ±150ppm/℃
CURRENT SENSE, RESISTOR, WSL-2512-18.0031%EAE3
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.003ohms 1%
RES, 0R003, 2W, 2512, METAL STRIP; Resistance:3mohm; Product Range:WSL_18 Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25123L000FEA18.