Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLF25123L000FEA

Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLF25123L000FEA.

IHS

Datasheet4 pages4 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-39.29%

CAD Models

Download Vishay WSLF25123L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.433
Stock
142,575
6,000
Authorized Distributors
6
6
Resistance
3 mΩ
3 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
4 W
4 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
70 ppm/°C
70 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR003FTDG
Res Current Sense Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A20DR003FTDG
Current Sense Res, 0R003, 1%, 2 W, 2512; |Cgs Te Connectivity TLR3A20DR003FTDG
Res Metal Plate 2512 0.003 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJMP4QF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLF25123L000FEA provided by its distributors.

Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res 0.003 Ohm 4.0 W 1% 2512 Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 4W, 0.003ohm, 0.1095V, 1% +/-Tol, Surface Mount, 2512
4W ±70ppm/℃ ±1% 3mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Power Metal Strip 2512 0.003 Ohm 1% 4W ±70ppm/°C T/R
Avnet Japan
RES 0.003 OHM 4.0 W 1% 2512 SMD, CUT TAPE
WSLF Series 2512 3 mOhm ±1 % 4 W ±70 ppm/°C SMT Power Metal Strip Resistor
2512 (6432Metric) 2512 WSLF 0.250Lx0.119W 6.35mmx3.02mm 4W 3mOhms 卤70ppm/C
3mΩ ±1% 4W ±70ppm/℃ 2512 SMD mount 6.35mm*3.02mm*960μm
RES 0.003 OHM 1% 4W 2512 / 3 mOhms ±1% 4W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLF25123L000FEA.