Vishay WSL2010R1800FTA

Fixed Resistor, Metal Strip, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1800FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.408
$ 0.408
Stock
1
123,165
123,165
Authorized Distributors
2
6
6
Resistance
180 mΩ
180 mΩ
180 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPT2010FK-070R18L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.18ohm, 0.367V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ12ZSFR18U
Res Thick Film 2010 0.18 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJC1CFR18U
Res Thick Film 1020 0.18 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.18 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010FK-070R18L
Low Ohmic Chip Resistor Thick Film 2010 180mOhm 1% Emboss T/R
PanasonicERJB1CFR18U
Res Thick Film 1020 0.18 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R1800FTA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Power Resistors - SMD 1/2watt 0.18ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010.181%R86
RES 0.18 OHM 1% 1/2W 2010
WSL-2010 .18 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric