Panasonic ERJB1CFR18U

Res Thick Film 1020 0.18 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR18U.

Newark

Datasheet3 pages11 years ago
Datasheet7 pages8 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJB1CFR18U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJC1CFR18U
Res Thick Film 1020 0.18 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Yageo GroupPT2010FK-070R18L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.18ohm, 0.367V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 0.169 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.191ohms 1% 100PPM
Fixed Resistor, Metal Strip, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Chip Resistor, 180mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm

Descriptions

Descriptions of Panasonic ERJB1CFR18U provided by its distributors.

Res Thick Film 1020 0.18 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
1206 Wide terminal SMD resistor, 2010 Wide termina
Panasonic ERJB1CFR18U - Current Sensing Chip Resistors
Resistor, Thick Film, 0.18Ohm, 1%, 2010; Resistance:0.18Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR18U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR18U