Vishay WSL2010R1800FEB

Fixed Resistor, Metal Strip, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1800FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-16.48%

CAD Models

Download Vishay WSL2010R1800FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.408
$ 0.408
Stock
13,756
168,163
168,163
Authorized Distributors
6
6
6
Resistance
180 mΩ
180 mΩ
180 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupPT2010FK-070R18L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.18ohm, 0.367V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ12ZSFR18U
Res Thick Film 2010 0.18 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJC1CFR18U
Res Thick Film 1020 0.18 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.18 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010FK-070R18L
Low Ohmic Chip Resistor Thick Film 2010 180mOhm 1% Emboss T/R
PanasonicERJB1CFR18U
Res Thick Film 1020 0.18 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R1800FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.18ohms 1%
WSL Series 2010 0.18 O ±1 % ±75 ppm/°C Surface Mount Power Metal Strip Resistor
Res Metal Strip 2010 0.18 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RESISTOR, METAL STRIP, 0.18 OHM 1%; Resistance:0.18ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.3V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.3V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric