Vishay WSL2010R1500FEA18

Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+13.16%

CAD Models

Download Vishay WSL2010R1500FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 1.15
Stock
731,674
11,808
Authorized Distributors
6
4
Resistance
150 mΩ
150 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Pad SMD Automotive AEC-Q200 T/R
Yageo GroupRL2010FK-070R15L
Res Thick Film 2010 150m Ohm 1% 3/4W ±600ppm/°C Molded SMD Embossed T/R
KOA SpeerSR732HTTER15J
Res Thick Film 2010 0.15 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010JK-070R15L
750mW Thick Film Resistors ±5% ±600ppm/℃ 150mΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-B1CFR16U
Res Thick Film 1020 0.16 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R1500FEA18 provided by its distributors.

Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL Series 2010 1 W 0.15 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
2010 (5025Metric) FIXED RESISTOR WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 150mOhm 卤75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.15ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R1500FEA18.