Vishay WSL2010R1200FEB

Fixed Resistor, Metal Strip, 0.5W, 0.12ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1200FEB.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-21.44%

CAD Models

Download Vishay WSL2010R1200FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.401
Stock
24,796
86,489
Authorized Distributors
6
6
Resistance
120 mΩ
120 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 2010 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT2010FK-7W0R12L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 1% +/-Tol, -75,75ppm/Cel,
PanasonicERJ12ZSFR12U
Res Thick Film 2010 0.12 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-C1CFR12U
Res Anti-Sulfured Thick Film 1020 0.12 Ohm 1% 2W ±350ppm/°C Molded Emboss T/R
Yageo GroupRL2010FK-070R12L
Res Thick Film 2010 0.12 Ohm 1% 0.75W(3/4W) ±600ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-C1CFR11U
Res Thick Film 1020 0.11 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R1200FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.12ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.12ohms 1%
2010 (5025Metric) 2010 WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 120mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSL-2010.121%EBE3
120m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm
RESISTOR, METAL STRIP, 0.12 OHM 1%; Resistance:0.12ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.24V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. +:275ppm/°C; Temperature Coeff. -:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.24V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric