Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLT2010R1200FEB18

Res Metal Strip 2010 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT2010R1200FEB18.

IHS

Datasheet4 pages4 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-3.81%

CAD Models

Download Vishay WSLT2010R1200FEB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.52
Stock
254,428
16,000
Authorized Distributors
6
4
Resistance
120 mΩ
120 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-7W0R12L
Chip Resistor, 120mΩ ±1% 1W ±75ppm/°C 2010 SMD 5mm × 2.5mm × 650μm
Chip Resistor 110mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Yageo GroupRL2010FK-070R12L
Res Thick Film 2010 0.12 Ohm 1% 0.75W(3/4W) ±600ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-C1CFR11U
Res Thick Film 1020 0.11 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Res Thick Film 2010 110mOhm 1% 1/2W 400ppm/°C/±200ppm/°C Molded SMD Emboss T/R

Descriptions

Descriptions of Vishay WSLT2010R1200FEB18 provided by its distributors.

Res Metal Strip 2010 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RES PWR METAL STRIP 0.12 OHM 1W 1% E3 SMD
Avnet Japan
CURRENT SENSE, RESISTOR, WSLT2010-18.121%EBE3
2010 (5025Metric) 2010 WSLT-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 120mOhms 卤75ppm/C
120mΩ ±1% 1W ±75ppm/℃ 2010 SMD mount 5.08mm*2.54mm*890μm
RES, 0R12, 1W, 2010, METAL STRIP;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric