Vishay WSL2010R0180FBA

Fixed Resistor, Metal Strip, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0180FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.5
$ 0.454
$ 0.454
Stock
1
124,134
124,134
Authorized Distributors
2
6
6
Resistance
18 mΩ
18 mΩ
18 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.018ohm, 0.1162V, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-0
Res Current Sense Metal Foil 2010 0.018 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
PanasonicERJ-B1CJR018U
Res Thick Film 2010 0.018 Ohm 5% 1W ±350ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityTLM2HER018JTE
Fixed Resistor, Metal Foil, 0.75W, 0.018ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R0180FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.018ohms 1% BULK PACKAGE
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.018 OHMS,1% TOL, TIN/LEAD, BULK
RES 0.018 OHM 1% 1/2W 2010
WSL-2010 .018 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric