TE Connectivity TLM2HER018JTE

Chip Resistor 18mΩ ±5% 750mW ±100ppm/°C 2010 SMD 5mm × 2.5mm × 730μm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM2HER018JTE.

IHS

Datasheet4 pages2 years ago

Farnell

Inventory History

3 month trend:
-42.88%

CAD Models

Download TE Connectivity TLM2HER018JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-B1CJR018U
Res Thick Film 2010 0.018 Ohm 5% 1W ±350ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.018ohm, 0.1162V, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity TLM2HER018JTE provided by its distributors.

Chip Resistor 18mΩ ±5% 750mW ±100ppm/°C 2010 SMD 5mm × 2.5mm × 730μm
Fixed Resistor, Metal Foil, 0.75W, 0.018ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Current Sense Res, 0R018, 5%, 750 Mw; |Cgs Te Connectivity TLM2HER018JTE
CURRENT SENSE RES, 0R018, 5%, 750 MW; Resistance: 0.018ohm; Product Range: TLM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176157-4