
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | WSL2010R0150FEB18 | 0 | 1K | Cut Tape | ||||||||
| Avnet | WSL2010R0150FEB18 | 0 | 1K | 3h | ||||||||
| Future Electronics | WSL2010R0150FEB18 | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | WSL2010R0150FEB18 | 0 | 1K | Bulk | 18h | |||||||
| Arrow Electronics | WSL2010R0150FEB18 | 0 | 1K |
Download Vishay WSL2010R0150FEB18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSL2010R0150FEB18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: